Part Details for CXA1551M by Sony Semiconductor
Overview of CXA1551M by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1551M
CXA1551M CAD Models
CXA1551M Part Data Attributes:
|
CXA1551M
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1551M
Sony Semiconductor
Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | DOLBY NOISE REDUCTION IC | |
Dolby Level-Nom | 245 mV | |
Dolby Type | B | |
Harmonic Distortion | 0.04% | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e6 | |
Length | 9.9 mm | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Playback/Record Mode | PLAYBACK AND RECORD | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.25 mm | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max (Vsup) | 16 V | |
Supply Voltage-Min (Vsup) | 8.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Width | 5.3 mm |
Alternate Parts for CXA1551M
This table gives cross-reference parts and alternative options found for CXA1551M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1551M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJM2063AM-(TE2) | Dolby Noise Reduction IC, B Type, PDSO16, DMP-16 | New Japan Radio Co Ltd | CXA1551M vs NJM2063AM-(TE2) |
CXA1102P | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Sony Semiconductor | CXA1551M vs CXA1102P |
LM1112BN | Dolby Noise Reduction IC, B Type, Bipolar, PDIP16 | National Semiconductor Corporation | CXA1551M vs LM1112BN |
KA2271BD | Dolby Noise Reduction IC, B Type, PDSO16, 0.225 INCH, SOP-16 | Samsung Semiconductor | CXA1551M vs KA2271BD |
LM1121BN | IC B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16, Noise Suppression IC | National Semiconductor Corporation | CXA1551M vs LM1121BN |
LM1121BN | B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16 | Texas Instruments | CXA1551M vs LM1121BN |
CXA1102M | Dolby Noise Reduction IC, B Type, Bipolar, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | Sony Semiconductor | CXA1551M vs CXA1102M |
KA22712B | Dolby Noise Reduction IC, B Type, PDIP16, 0.300 INCH, DIP-16 | Samsung Semiconductor | CXA1551M vs KA22712B |
HA12134A | IC,DOLBY NOISE REDUCTION CIRCUIT,BIPOLAR,DIP,16PIN,PLASTIC | Renesas Electronics Corporation | CXA1551M vs HA12134A |
LM1121AN | B Type, DOLBY NOISE REDUCTION IC, PDIP16, DIP-16 | Texas Instruments | CXA1551M vs LM1121AN |