There are no models available for this part yet.
Overview of CXA1520-0000-000N00N430F by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1520-0000-000N00N430F by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CXA1520-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1520-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
V99:2348_06267077
|
Arrow Electronics | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1622 | Americas - 95 |
|
$1.8220 | Buy Now | |
DISTI #
25842609
|
Verical | Chip On Board LED Lighting Module RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1622 | Americas - 95 |
|
$1.8220 | Buy Now | |
DISTI #
C1S155400568699
|
Chip1Stop | LED Uni-Color White 2-Pin SMD Tray RoHS: Compliant pbFree: Yes | 95 |
|
$2.3271 | Buy Now |
CAD Models for CXA1520-0000-000N00N430F by Cree, Inc.
Part Data Attributes for CXA1520-0000-000N00N430F by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Color@Wavelength
|
White
|
Forward Current-Max
|
0.9 A
|
Forward Voltage-Max
|
42 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.55 mm
|
Packing Method
|
BAG; BOX
|
Shape
|
CYLINDRICAL
|
Size
|
8.9 mm
|
Surface Mount
|
YES
|
Viewing Angle
|
115 deg
|
Related Parts for CXA1520-0000-000N00N430F
-
CXA1520-0000-000N00N430HVisible LEDs
-
CY7C60445-32LQXCMicrocontrollers
-
2SA1315Small Signal Bipolar Transistors
-
CY74FCT2827CTQCTG4Bus Driver/Transceivers
-
CY62167DV20L-70BVISRAMs
-
CY8C4127FNI-BL493TOther uPs/uCs/Peripheral ICs
-
2SB1375Power Bipolar Transistors
-
CY2305CSXA-1Clock Drivers
-
CYBLE-012012-10Other Telecom ICs