Part Details for CXA1512-0000-000N00M20E5 by Cree, Inc.
Results Overview of CXA1512-0000-000N00M20E5 by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1512-0000-000N00M20E5 Information
CXA1512-0000-000N00M20E5 by Cree, Inc. is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1512-0000-000N00M20E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W6068
|
Newark | Led, Hb, White, 1563Lm, Screw, Cob Color:Neutral White, Color Rendering Index Max:70, Power Ratin... more RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1600 / $2.6600 | Buy Now |
DISTI #
CXA1512-0000-000N00M20E5-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQ 4000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
17 In Stock |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
CXA1512-0000-000N00M20E5
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1512-0000-000N00M20E5) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6470 | Buy Now |
DISTI #
941-CXA15120N00M20E5
|
Mouser Electronics | White LEDs White 4000 K 75-CRI, XLamp CXA1512-36V RoHS: Compliant | 90 |
|
$2.1600 / $3.2400 | Buy Now |
DISTI #
CXA1512-000-N00M20E5
|
TTI | White LEDs WHITE 4000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.7800 / $1.8200 | Buy Now |
Part Details for CXA1512-0000-000N00M20E5
CXA1512-0000-000N00M20E5 CAD Models
CXA1512-0000-000N00M20E5 Part Data Attributes
|
CXA1512-0000-000N00M20E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1512-0000-000N00M20E5
Cree, Inc.
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CREE LED INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |