Part Details for CXA1511L by Sony Semiconductor
Overview of CXA1511L by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA1511L
CXA1511L CAD Models
CXA1511L Part Data Attributes:
|
CXA1511L
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1511L
Sony Semiconductor
Support Circuit, Infrared, Bipolar, PSIP8, PLASTIC, SIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | SIP | |
Package Description | SIP, SIP8,.06 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Consumer IC Type | SUPPORT CIRCUIT | |
JESD-30 Code | R-PSIP-T8 | |
JESD-609 Code | e0 | |
Length | 19 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Equivalence Code | SIP8,.06 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 8.3 mm | |
Supply Current-Max | 2.8 mA | |
Supply Voltage-Max (Vsup) | 5.3 V | |
Supply Voltage-Min (Vsup) | 4.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Transmission Media | INFRARED | |
Width | 2.8 mm |
Alternate Parts for CXA1511L
This table gives cross-reference parts and alternative options found for CXA1511L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1511L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SX1242ISETRT | Transmitter IC, PDSO8, ROHS COMPLAINT, HALOGEN FREE, SOIC-8 | Semtech Corporation | CXA1511L vs SX1242ISETRT |
NTE15004 | Support Circuit, Infrared, PSIP8, SIP-8 | NTE Electronics Inc | CXA1511L vs NTE15004 |
TDA8160 | INFRARED, RECEIVER IC, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | CXA1511L vs TDA8160 |
TFDS6500E-TR3 | Transmitter/Receiver IC, Infrared, CMOS, 13 X 5.95 X 5.30 MM, SMT-8 | Atmel Corporation | CXA1511L vs TFDS6500E-TR3 |
MC3373P | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDIP8, PLASTIC, DIP-8 | Motorola Mobility LLC | CXA1511L vs MC3373P |
KA2181 | Support Circuit, Infrared, PSIP8, SIP-8 | Samsung Semiconductor | CXA1511L vs KA2181 |
MC3373DR2 | INFRARED, REMOTE CONTROL SUPPORT CIRCUIT, PDSO8, PLASTIC, SOIC-8 | Motorola Mobility LLC | CXA1511L vs MC3373DR2 |
TFDS6500E-TR3 | Transmitter/Receiver IC, Infrared, CMOS | Microchip Technology Inc | CXA1511L vs TFDS6500E-TR3 |
KA2193 | Support Circuit, PDSO8, 0.225 INCH, SOP-8 | Samsung Semiconductor | CXA1511L vs KA2193 |
TFDU6100E-TR3 | Transmitter/Receiver IC, Infrared, CMOS, 9.70 X 4.70 X 4 MM, SMT-8 | Atmel Corporation | CXA1511L vs TFDU6100E-TR3 |