There are no models available for this part yet.
Overview of CXA1510-0000-000N0UE427F by Cree, Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CXA1510-0000-000N0UE427F by Cree, Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CXA1510-0000-000N0UE427F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 100 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.8760 | Buy Now | |
DISTI #
CXA1510-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1510-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$2.3940 / $2.7740 | Buy Now | |
DISTI #
941-CXA15100N0UE427F
|
Mouser Electronics | High Power LEDs - White White 2700 K 90-CRI, XLamp CXA1510-36V RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
CXA1510-000-N0UE427F
|
TTI | High Power LEDs - White WHITE 2700K 90-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$3.8800 | Buy Now |
CAD Models for CXA1510-0000-000N0UE427F by Cree, Inc.
Part Data Attributes for CXA1510-0000-000N0UE427F by Cree, Inc.
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
CREE INC
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Optoelectronic Device Type
|
COB
|