Part Details for CXA1352AS by Sony Semiconductor
Overview of CXA1352AS by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for CXA1352AS
CXA1352AS CAD Models
CXA1352AS Part Data Attributes:
|
CXA1352AS
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1352AS
Sony Semiconductor
Equalizer Circuit, 2 Channel(s), Bipolar, PDIP22, 0.300 INCH, PLASTIC, SDIP-22
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | SDIP, SDIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MICROCOMPUTER CONTROL IS POSSIBLE | |
Consumer IC Type | EQUALIZER CIRCUIT | |
Harmonic Distortion | 0.25% | |
JESD-30 Code | R-PDIP-T22 | |
Length | 19.2 mm | |
Number of Bands | 5 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 22 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.3 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |