Part Details for CXA1310-0000-000N00J230F by Wolfspeed
Results Overview of CXA1310-0000-000N00J230F by Wolfspeed
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA1310-0000-000N00J230F Information
CXA1310-0000-000N00J230F by Wolfspeed is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1310-0000-000N00J230F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Optoelectronics | 11 |
|
RFQ |
Part Details for CXA1310-0000-000N00J230F
CXA1310-0000-000N00J230F CAD Models
CXA1310-0000-000N00J230F Part Data Attributes
|
CXA1310-0000-000N00J230F
Wolfspeed
Buy Now
Datasheet
|
Compare Parts:
CXA1310-0000-000N00J230F
Wolfspeed
Single Color LED,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WOLFSPEED INC | |
Reach Compliance Code | unknown | |
Additional Feature | MIL-STD-883D, UL RECOGNIZED | |
Color | WARM WHITE | |
Forward Current-Max | 0.525 A | |
Forward Voltage-Max | 42 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | COB | |
Overall Height | 0.55 mm | |
Packing Method | TRAY | |
Shape | ROUND | |
Size | 6 mm | |
Surface Mount | YES | |
Viewing Angle | 115 deg |