Part Details for CXA1304-0000-000N00B430G by Cree, Inc.
Overview of CXA1304-0000-000N00B430G by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1304-0000-000N00B430G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0144
|
Newark | Led Array, Cob, Warm Wht, 3000K, 410Lm, Cob Color:Warm White, Color Rendering Index Max:80, Power Rating:10W, Luminous Flux @ Test:410Lm, Forward Current @ Test:100Ma, Viewing Angle:115°, Forward Voltage Vf Typ:36V, Cob Width:13.35Mmrohs Compliant: Yes |Cree Led CXA1304-0000-000N00B430G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 146 |
|
$1.2300 / $1.7500 | Buy Now |
DISTI #
CXA1304-0000-000N00B430G-ND
|
DigiKey | LED COB XLAMP WARM WHT SQ 3000K Min Qty: 1 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
49AC0144
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Bulk (Alt: 49AC0144) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 26 Partner Stock |
|
$1.2400 / $1.7600 | Buy Now |
DISTI #
CXA1304-0000-000N0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000N0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.0727 | Buy Now |
DISTI #
941-CXA13040N00B430G
|
Mouser Electronics | High Power LEDs - White White 3000 K 80-CRI, XLamp CXA1304-36V RoHS: Compliant | 72 |
|
$1.0000 / $1.5000 | Buy Now |
DISTI #
E54:1762_08622367
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks Date Code: 2422 | Europe - 100 |
|
$0.9944 / $1.1409 | Buy Now |
DISTI #
81411902
|
Verical | LED Modules Uni-Color White 2-Pin T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2422 | Americas - 100 |
|
$0.9944 / $1.1409 | Buy Now |
DISTI #
CXA1304-000-N00B430G
|
TTI | High Power LEDs - White WHITE 3000K 80-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$1.0200 / $1.3000 | Buy Now |
Part Details for CXA1304-0000-000N00B430G
CXA1304-0000-000N00B430G CAD Models
CXA1304-0000-000N00B430G Part Data Attributes
|
CXA1304-0000-000N00B430G
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000N00B430G
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | CREE LED | |
Optoelectronic Device Type | COB |