Part Details for CXA1304-0000-000C0Y9427F by Cree, Inc.
Overview of CXA1304-0000-000C0Y9427F by Cree, Inc.
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1304-0000-000C0Y9427F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X4206
|
Newark | Xlamp Cxa Light Emitting Diode White |Cree Led CXA1304-0000-000C0Y9427F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6000 / $1.9500 | Buy Now |
DISTI #
CXA1304-0000-000C0Y9427F-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 2700K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
363 In Stock |
|
$2.0800 / $3.1200 | Buy Now |
DISTI #
CXA1304-0000-000C0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6380 / $1.8980 | Buy Now |
DISTI #
941-CXA13040C0Y9427F
|
Mouser Electronics | High Power LEDs - White White 2700 K 93-CRI, XLamp CXA1304-9V RoHS: Compliant | 80 |
|
$2.0800 / $3.1200 | Buy Now |
DISTI #
V99:2348_06265988
|
Arrow Electronics | Chip On Board LED Lighting Module Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1835 | Americas - 30 |
|
$0.4229 / $1.6721 | Buy Now |
DISTI #
30276788
|
Verical | Chip On Board LED Lighting Module Min Qty: 4 Package Multiple: 1 Date Code: 1835 | Americas - 30 |
|
$0.4229 | Buy Now |
DISTI #
CXA1304-000-C0Y9427F
|
TTI | High Power LEDs - White WHITE 2700K 93-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$2.0800 / $2.6500 | Buy Now |
DISTI #
CXA1304-0000-000C0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.6380 / $1.8980 | Buy Now |
Part Details for CXA1304-0000-000C0Y9427F
CXA1304-0000-000C0Y9427F CAD Models
CXA1304-0000-000C0Y9427F Part Data Attributes:
|
CXA1304-0000-000C0Y9427F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000C0Y9427F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |