Part Details for CXA1304-0000-000C00C450F by Cree, Inc.
Overview of CXA1304-0000-000C00C450F by Cree, Inc.
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CXA1304-0000-000C00C450F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7980
|
Newark | Xlamp Cxa Light Emitting Diode White Rohs Compliant: Yes |Cree Led CXA1304-0000-000C00C450F RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9800 / $1.5400 | Buy Now |
DISTI #
CXA1304-0000-000C00C450F-ND
|
DigiKey | LED COB XLAMP COOL WHT SQU 5000K Min Qty: 1 Lead time: 4 Weeks Container: Tray |
56 In Stock |
|
$0.9300 / $1.4000 | Buy Now |
DISTI #
CXA1304-0000-000C0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
941-CXA13040C00C450F
|
Mouser Electronics | High Power LEDs - White White 5000 K 75-CRI, XLamp CXA1304-9V RoHS: Compliant | 146 |
|
$0.9300 / $1.4000 | Buy Now |
DISTI #
V99:2348_06265661
|
Arrow Electronics | LED Modules Uni-Color White 2-Pin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1930 | Americas - 3 |
|
$0.1444 / $0.7589 | Buy Now |
DISTI #
CXA1304-000-C00C450F
|
TTI | High Power LEDs - White WHITE 5000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$0.9300 / $1.1900 | Buy Now |
Part Details for CXA1304-0000-000C00C450F
CXA1304-0000-000C00C450F CAD Models
CXA1304-0000-000C00C450F Part Data Attributes
|
CXA1304-0000-000C00C450F
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000C00C450F
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 10.5 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | COB | |
Overall Height | 1.7 mm |