Part Details for CXA1304-0000-000C00B40E5 by Cree, Inc.
Overview of CXA1304-0000-000C00B40E5 by Cree, Inc.
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CXA1304-0000-000C00B40E5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W7063
|
Newark | Led, Hb, White, 410Lm, Product Range:Xlamp Cxa1304 Series, Led Color:White, Viewing Angle:115°, Luminous Flux @ Test:410Lm, Cct:4000K, Forward Current If Max:1A, Forward Voltage @ Test:9V, Forward Current @ Test:400Ma, No. Of Pins:2 Rohs Compliant: Yes |Cree Led CXA1304-0000-000C00B40E5 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8580 / $1.3200 | Buy Now |
DISTI #
CXA1304-0000-000C00B40E5-ND
|
DigiKey | LED COB XLAMP NEUT WHT SQ 4000K Min Qty: 1 Lead time: 6 Weeks Container: Tray |
96 In Stock |
|
$0.8800 / $1.3200 | Buy Now |
DISTI #
CXA1304-0000-000C0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.6930 / $0.8030 | Buy Now |
DISTI #
941-CXA13040C00B40E5
|
Mouser Electronics | High Power LEDs - White White 4000 K 75-CRI, XLamp CXA1304-9V RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
13912467
|
Verical | Chip On Board LED Lighting Module Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$0.8485 / $1.0117 | Buy Now |
DISTI #
CXA1304-000-C00B40E5
|
TTI | High Power LEDs - White WHITE 4000K 75-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray | Americas - 0 |
|
$0.8600 / $1.1200 | Buy Now |
DISTI #
CXA1304-0000-000C0
|
Avnet Americas | XLAMP CXA LIGHT EMITTING DIODE WHITE - Trays (Alt: CXA1304-0000-000C0) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$0.6930 / $0.8030 | Buy Now |
Part Details for CXA1304-0000-000C00B40E5
CXA1304-0000-000C00B40E5 CAD Models
CXA1304-0000-000C00B40E5 Part Data Attributes:
|
CXA1304-0000-000C00B40E5
Cree, Inc.
Buy Now
Datasheet
|
Compare Parts:
CXA1304-0000-000C00B40E5
Cree, Inc.
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CREE INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Factory Lead Time | 4 Weeks | |
Color@Wavelength | White | |
Forward Current-Max | 1 A | |
Forward Voltage-Max | 10.5 V | |
Luminous Intensity-Min | 115 cd | |
Optoelectronic Device Type | COB | |
Overall Height | 1.7 mm |