Part Details for CXA1229P by Sony Semiconductor
Overview of CXA1229P by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1229P
CXA1229P CAD Models
CXA1229P Part Data Attributes
|
CXA1229P
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1229P
Sony Semiconductor
Color Signal Encoder, Bipolar, PDIP24, PLASTIC, DIP-24
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP24,.4 | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DUAL VOLTAGE SOURCE 2.2V | |
Consumer IC Type | COLOR SIGNAL ENCODER | |
Input Type | R-Y; B-Y; Y | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 30.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Video Standard | PAL; NTSC | |
Width | 10.16 mm |
Alternate Parts for CXA1229P
This table gives cross-reference parts and alternative options found for CXA1229P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1229P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA1645P | Sony Semiconductor | Check for Price | Color Signal Encoder, Bipolar, PDIP24, 0.400 INCH, PLASTIC, DIP-24 | CXA1229P vs CXA1645P |
CXA1229M | Sony Semiconductor | Check for Price | Color Signal Encoder, Bipolar, PDSO24, PLASTIC, SOP-24 | CXA1229P vs CXA1229M |
CXA1645M | Sony Semiconductor | Check for Price | Color Signal Encoder, Bipolar, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | CXA1229P vs CXA1645M |