There are no models available for this part yet.
Overview of CXA1229M by Sony Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CXA1229M by Sony Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Video/TV Circuit, Color Encoder Circuit, 24 Pin, Plastic, SOP | 138 |
|
$4.5000 / $11.2500 | Buy Now | ||
Quest Components | Video/TV Circuit, Color Encoder Circuit, 24 Pin, Plastic, SOP | 16 |
|
$14.6446 / $17.8110 | Buy Now |
CAD Models for CXA1229M by Sony Semiconductor
Part Data Attributes for CXA1229M by Sony Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SONY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.3
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
DUAL VOLTAGE SOURCE 2.2V
|
Consumer IC Type
|
COLOR SIGNAL ENCODER
|
Input Type
|
R-Y; B-Y; Y
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15 mm
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
75 °C
|
Operating Temperature-Min
|
-20 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.25 mm
|
Supply Current-Max
|
10 mA
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
COMMERCIAL EXTENDED
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Video Standard
|
PAL; NTSC
|
Width
|
5.3 mm
|
Alternate Parts for CXA1229M
This table gives cross-reference parts and alternative options found for CXA1229M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1229M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CXA1229P | Color Signal Encoder, Bipolar, PDIP24, PLASTIC, DIP-24 | Sony Semiconductor | CXA1229M vs CXA1229P |
CXA2075M | Color Signal Encoder, Bipolar, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Sony Semiconductor | CXA1229M vs CXA2075M |