Part Details for CXA1096P by Sony Semiconductor
Overview of CXA1096P by Sony Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CXA1096P
CXA1096P CAD Models
CXA1096P Part Data Attributes
|
CXA1096P
Sony Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CXA1096P
Sony Semiconductor
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, Bipolar, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SONY CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 37.8 mm | |
Linearity Error-Max (EL) | 0.1953% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 20 MHz | |
Seated Height-Max | 5 mm | |
Supply Current-Max | 78 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for CXA1096P
This table gives cross-reference parts and alternative options found for CXA1096P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA1096P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD9048TQ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | CXA1096P vs AD9048TQ |
AD9048JN | IC 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP28, PLASTIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | CXA1096P vs AD9048JN |
AD9048SQ/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | CXA1096P vs AD9048SQ/883B |
AD9048JQ | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, SIDE BRAZED, CERAMIC, DIP-28, Analog to Digital Converter | Analog Devices Inc | CXA1096P vs AD9048JQ |
5962-87600013X | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CQCC28, | Raytheon Semiconductor | CXA1096P vs 5962-87600013X |
IDT75C48S20P | ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Integrated Device Technology Inc | CXA1096P vs IDT75C48S20P |
MC10319P | 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDIP24, PLASTIC, DIP-24 | onsemi | CXA1096P vs MC10319P |
TDC1048C3C | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, Bipolar, CQCC28, | Raytheon Semiconductor | CXA1096P vs TDC1048C3C |
5962-87600013X | ADC, Flash Method, 8-Bit, 1 Func, Parallel, 8 Bits Access, CQCC28, LCC-28 | TRW Inc | CXA1096P vs 5962-87600013X |
AD9048TQ/883B | IC 1-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, CDIP28, CERDIP-28, Analog to Digital Converter | Analog Devices Inc | CXA1096P vs AD9048TQ/883B |