Part Details for CXA10-48D12J by Artesyn Embedded Technologies
Results Overview of CXA10-48D12J by Artesyn Embedded Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CXA10-48D12J Information
CXA10-48D12J by Artesyn Embedded Technologies is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for CXA10-48D12J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K2627
|
Newark | 10W, 18-75Vin, Dual, ±12V@±0.4A, 2.0" X 1.0" X 0.39", 83% Eff Openframe, 3.6Mm Th, Rohs 6 |Artesyn E... more RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$50.2400 / $52.0100 | Buy Now |
DISTI #
000000000001607504
|
Sager | Isolated DC/DC Converters - Through Hole 10W 12V 0.41A Min Qty: 1 | 0 |
|
$39.1700 / $41.9700 | Buy Now |
Part Details for CXA10-48D12J
CXA10-48D12J CAD Models
CXA10-48D12J Part Data Attributes
|
CXA10-48D12J
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
CXA10-48D12J
Artesyn Embedded Technologies
DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ARTESYN TECHNOLOGIES INC | |
Part Package Code | MODULE | |
Package Description | ROHS COMPLIANT PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 52 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 48 V | |
Input Voltage-Nom | 18 V | |
JESD-30 Code | R-XDMA-P6 | |
Load Regulation-Max | 0.15% | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.12 V | |
Output Voltage-Min | 11.88 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO |
Alternate Parts for CXA10-48D12J
This table gives cross-reference parts and alternative options found for CXA10-48D12J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CXA10-48D12J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CXA10-48D12J | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6 | CXA10-48D12J vs CXA10-48D12J |
LC010BK | GE Power Electronics Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6 | CXA10-48D12J vs LC010BK |
DFC10U24D12 | Melcher Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 9.6W, Hybrid, Module-5 | CXA10-48D12J vs DFC10U24D12 |
AA10U-024L-120DL | Emerson Embedded Power | Check for Price | 2-OUTPUT 9 W DC-DC REG PWR SUPPLY MODULE | CXA10-48D12J vs AA10U-024L-120DL |
24IMP6-1212-7 | Bel Power Solutions | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 6W, Hybrid, 2 X 2 INCH, PLASTIC PACKAGE-5 | CXA10-48D12J vs 24IMP6-1212-7 |
AA10U-024L-120DL | Vertiv Inc | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 9W, Hybrid | CXA10-48D12J vs AA10U-024L-120DL |
CXA10-48D12 | Artesyn Embedded Technologies | Check for Price | DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid | CXA10-48D12J vs CXA10-48D12 |