There are no models available for this part yet.
Overview of CXA-M14L-P by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR8PM-14LJ-A8#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Tube | |
BCR10PM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220F, /Bag | |
BCR5LM-14LJ#B00 | Renesas Electronics Corporation | Triacs, TO-220FL, /Tube |
CAD Models for CXA-M14L-P by TDK Corporation
Part Data Attributes for CXA-M14L-P by TDK Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TDK CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
JESD-30 Code
|
R-XDMA-P5
|
Number of Terminals
|
5
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
NO
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|