-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 25J BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2926
|
Newark | Circular Mil Spec Backshells Txr40Az00-2414Ai |Raychem Te Connectivity CX9374-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$221.3300 / $227.0800 | Buy Now |
DISTI #
2266-CX9374-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5 In Stock |
|
$172.7100 / $179.3700 | Buy Now |
DISTI #
CX9374-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 14 - Bulk (Alt: CX9374-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9264 / $108.7334 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Lead time: 10 Weeks Container: Box | 0Box |
|
$114.0400 | Buy Now |
DISTI #
RYCTXR40AZ00-2414AI
|
Heilind Electronics | TXR40AZ00-2414AI | Americas - 0 in Stock |
|
$137.5147 / $139.5672 | Buy Now |
|
Onlinecomponents.com | TXR40AZ00-2414AI RoHS: Compliant |
5 Partner Stock |
|
$126.1400 / $138.2000 | Buy Now |
DISTI #
44138194
|
Verical | 180° 25 Shell Size Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$161.9500 / $168.2000 | Buy Now |
DISTI #
CX9374-000
|
TTI | Circular MIL Spec Backshells TXR40AZ00-2414AI Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 44 In Stock |
|
$84.7300 / $140.4700 | Buy Now |
DISTI #
CX9374000-TEC
|
TME | CX9374-000 | 5 |
|
Buy Now | |
DISTI #
RYCTXR40AZ00-2414AI
|
Interstate Connecting Components | TXR40AZ00-2414AI | 0 |
|
$137.5147 / $139.5672 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CX9374-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CX9374-000
TE Connectivity
CONN BACKSHELL ADPT SZ 25J BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.7 inch | |
Cable Entry-Min | 0.438 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |