Part Details for CX77144-15 by Skyworks Solutions Inc
Overview of CX77144-15 by Skyworks Solutions Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX77144-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 887 MHz - 925 MHz RF/MICROWAVE NARROW BAND LOW POWER AMPLIFIER | 290 |
|
$2.5200 / $6.3000 | Buy Now |
Part Details for CX77144-15
CX77144-15 CAD Models
CX77144-15 Part Data Attributes
|
CX77144-15
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CX77144-15
Skyworks Solutions Inc
Narrow Band Low Power Amplifier, 887MHz Min, 925MHz Max, 4X4 MM, 1.50 MM HEIGHT, SURFACE MOUNT PACKAGE-10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 20.8 dB | |
Input Power-Max (CW) | 7 dBm | |
Operating Frequency-Max | 925 MHz | |
Operating Frequency-Min | 887 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
VSWR-Max | 2 |