Part Details for CX7478-000 by TE Connectivity
Overview of CX7478-000 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX7478-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX7478-000
|
Avnet Americas | High Performance Cable 3Conductors 8AWG Tin Plated Copper Blue/Orange/White 600Vac - Bulk (Alt: CX7478-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks, 3 Days Container: Bulk | 0 |
|
$11.1899 / $17.5058 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 1 Lead time: 22 Weeks Container: Box | 0Box |
|
$18.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.2800 / $54.2000 | Buy Now |
DISTI #
RYC55PC0231-8-3/6/9CS2602
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55PC0231-8-3/6/9CS2602 | 0 |
|
Buy Now | |
DISTI #
000000000004963706
|
Sager | Multi-Conductor Cables 55PC0231-8-3/6/9CS2602 Min Qty: 1 | 0 |
|
$21.0700 / $26.3400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$19.2800 / $54.2000 | Buy Now |