Datasheets
CX72301-11 by:

PLL Frequency Synthesizer, PDSO28, EXPOSED PAD, TSSOP-28

Part Details for CX72301-11 by Skyworks Solutions Inc

Overview of CX72301-11 by Skyworks Solutions Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Smart Cities Transportation and Logistics Automotive

Price & Stock for CX72301-11

Part # Distributor Description Stock Price Buy
Quest Components PLL FREQUENCY SYNTHESIZER, PDSO28 53
  • 1 $15.0000
  • 23 $9.7500
  • 52 $9.0000
$9.0000 / $15.0000 Buy Now

Part Details for CX72301-11

CX72301-11 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CX72301-11 Part Data Attributes

CX72301-11 Skyworks Solutions Inc
Buy Now Datasheet
Compare Parts:
CX72301-11 Skyworks Solutions Inc PLL Frequency Synthesizer, PDSO28, EXPOSED PAD, TSSOP-28
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer SKYWORKS SOLUTIONS INC
Part Package Code SSOP
Package Description TSSOP, TSSOP28,.25
Pin Count 28
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Analog IC - Other Type PLL FREQUENCY SYNTHESIZER
JESD-30 Code R-PDSO-G28
JESD-609 Code e0
Length 9.7 mm
Number of Functions 1
Number of Terminals 28
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP28,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.3 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX72301-11 by Skyworks Solutions Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX72301-11 by Skyworks Solutions Inc

Select Manufacturer
Which Manufacturer of CX72301-11 would you like to use for your alert(s)?
  • Please alert me when CX72301-11 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX72301-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX72301-11 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX72301-11 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX72301-11.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX72301-11 by Skyworks Solutions Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: