CX6V-SM4-54.9K1000/C
Description: Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.0549 MHz, LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN

Overview of CX6V-SM4-54.9K1000/C by Euroquartz Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for CX6V-SM4-54.9K1000/C by Euroquartz Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX6V-SM4-54.9K1000/C by Euroquartz Ltd

CX6V-SM4-54.9K1000/C
Euroquartz Ltd
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EUROQUARTZ LTD
Reach Compliance Code
unknown
HTS Code
8541.60.00.20
Additional Feature
TAPE AND REEL; TRAY
Aging
5 PPM/FIRST YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
1 µW
Frequency Stability
0.0071%
Frequency Tolerance
1000 ppm
Load Capacitance
9 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
0.0549 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-10 °C
Physical Dimension
L6.73XB2.62XH1.04 (mm)/L0.265XB0.103XH0.041 (inch)
Surface Mount
YES
Want to compare parts?
  1. CX6V-SM4-54.9K1000/C
    Euroquartz Ltd
    Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 0.0549 MHz, LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX6V-SM4-54.9K1000/C by Euroquartz Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX6V-SM4-54.9K1000/C by Euroquartz Ltd

Select Manufacturer
Which Manufacturer of CX6V-SM4-54.9K1000/C would you like to use for your alert(s)?
  • Please alert me when CX6V-SM4-54.9K1000/C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX6V-SM4-54.9K1000/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX6V-SM4-54.9K1000/C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX6V-SM4-54.9K1000/C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX6V-SM4-54.9K1000/C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX6V-SM4-54.9K1000/C by Euroquartz Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: