Part Details for CX6V-C-SM1-FREQ62000/C by Statek Corporation
Overview of CX6V-C-SM1-FREQ62000/C by Statek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CX6V-C-SM1-FREQ62000/C
CX6V-C-SM1-FREQ62000/C CAD Models
CX6V-C-SM1-FREQ62000/C Part Data Attributes
|
CX6V-C-SM1-FREQ62000/C
Statek Corporation
Buy Now
Datasheet
|
Compare Parts:
CX6V-C-SM1-FREQ62000/C
Statek Corporation
Parallel - Fundamental Quartz Crystal, 0.17MHz Min, 0.1799MHz Max, LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STATEK CORP | |
Package Description | LEAD FREE, MINIATURE, LEADLESS, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.80 | |
Additional Feature | TAPE AND REEL; TRAY | |
Aging | 5 PPM/FIRST YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 1 µW | |
Frequency Stability | 0.0071% | |
Frequency Tolerance | 2000 ppm | |
JESD-609 Code | e4 | |
Load Capacitance | 5 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 0.1799 MHz | |
Operating Frequency-Min | 0.17 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Physical Dimension | L6.73XB2.62XH1.35 (mm)/L0.265XB0.103XH0.053 (inch) | |
Surface Mount | YES | |
Terminal Finish | GOLD |