Part Details for CX65DBKABK by SERPAC Electronic Enclosures
Overview of CX65DBKABK by SERPAC Electronic Enclosures
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX65DBKABK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH4961
|
Newark | Enclosure, Pocket, Pc, Black, Enclosure Type:Pocket, Enclosure Material:Polycarbonate, External Height - Metric:16.26Mm, External Width - Metric:45.5Mm, External Depth - Metric:72.4Mm, Ip Rating:Ip67, Body Color:Black Rohs Compliant: Yes |Serpac CX65DBKABK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.9900 / $12.4500 | Buy Now |
DISTI #
635-CX65DBKABK
|
Mouser Electronics | Enclosures, Boxes, & Cases CX-65 Series Waterproof Pocket Enclosure with Black Seal. Three-Piece Design, Polycarbonate Plastic, Integrated Waterproof Seal, IP 65, 66, 67, NEMA 4X, 12, 13 Ratings RoHS: Compliant | 0 |
|
$5.0600 / $10.2700 | Order Now |
DISTI #
71944600
|
RS | Waterproof pocket enclosure with black seal, Accepts 0.031" circuit board. | Serpac CX65DBKABK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3000 / $7.4200 | RFQ |