Part Details for CX65104-11 by Skyworks Solutions Inc
Overview of CX65104-11 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX65104-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 330 |
|
RFQ | ||
|
Quest Components | Microwave Amplifier, Single, 12 Pin, Ceramic, LCC | 20 |
|
$5.4000 / $10.8000 | Buy Now |
|
Quest Components | Microwave Amplifier, Single, 12 Pin, Ceramic, LCC | 264 |
|
$5.9400 / $10.8000 | Buy Now |
|
NexGen Digital | 2381 |
|
RFQ |
Part Details for CX65104-11
CX65104-11 CAD Models
CX65104-11 Part Data Attributes:
|
CX65104-11
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
CX65104-11
Skyworks Solutions Inc
Wide Band Medium Power Amplifier, 700MHz Min, 1000MHz Max, 1 Func, GAAS, 8 X 8 MM, LCC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LCC8/12,.33SQ,75/65 | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 27 dB | |
Input Power-Max (CW) | 10 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC8/12,.33SQ,75/65 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 100 mA | |
Surface Mount | YES | |
Technology | GAAS |