Part Details for CX5032GB10000H0PESZZ by Kyocera AVX Components
Overview of CX5032GB10000H0PESZZ by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX5032GB10000H0PESZZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7581
|
Newark | Smd Crystal/Tape/Reel Rohs Compliant: Yes |Kyocera Avx CX5032GB10000H0PESZZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4750 / $0.5700 | Buy Now |
DISTI #
84R3679
|
Newark | Crystal, 10Mhz, 12Pf, Smd, Frequency Nom:10Mhz, Crystal Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Load Capacitance:12Pf, Frequency Tolerance +/-:50Ppm, Product Range:Cx5032Gb Series, Operating Temperature Min:-10°C Rohs Compliant: Yes |Kyocera Avx CX5032GB10000H0PESZZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.7980 | Buy Now |
|
Future Electronics | CX5032GB Series 10 MHz ±50 ppm 12 pF -10 to +70 °C Surface Mount Crystal Unit RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5070 | Buy Now |
|
Quest Components | PARALLEL - FUNDAMENTAL QUARTZ CRYSTAL, 10MHZ NOM | 451 |
|
$0.8000 / $2.0000 | Buy Now |
DISTI #
CX5032GB10000H0PESZZ
|
TTI | Crystals W/Thermis 10000kHz 12pF 5.0x3.2mm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6910 | Buy Now |
DISTI #
1368768RL
|
element14 Asia-Pacific | CRYSTAL, SM, CX-53F, 10MHZ RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.7834 / $0.9904 | Buy Now |
DISTI #
1368768
|
element14 Asia-Pacific | CRYSTAL, SM, CX-53F, 10MHZ RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.7834 / $1.2269 | Buy Now |
DISTI #
1368768
|
Farnell | CRYSTAL, SM, CX-53F, 10MHZ RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7985 / $1.3434 | Buy Now |
DISTI #
1368768RL
|
Farnell | CRYSTAL, SM, CX-53F, 10MHZ RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.7985 / $0.8563 | Buy Now |