Part Details for CX5032GA08000H0PTW by KYOCERA Crystal Device Corporation
Overview of CX5032GA08000H0PTW by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX5032GA08000H0PTW
CX5032GA08000H0PTW CAD Models
CX5032GA08000H0PTW Part Data Attributes
|
CX5032GA08000H0PTW
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
CX5032GA08000H0PTW
KYOCERA Crystal Device Corporation
Quartz Crystal, QUARTZ CRYSTAL RESONATOR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | AEC-Q200; TR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.02% | |
Frequency Tolerance | 50 ppm | |
Load Capacitance | 12 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L5.0XB3.2XH1.3 (mm)/L0.197XB0.126XH0.051 (inch) | |
Series Resistance | 300 Ω | |
Surface Mount | YES |