Part Details for CX4137-000 by TE Connectivity
Overview of CX4137-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX4137-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8800
|
Newark | Heat Shrink Tubing And Sleeves Ht-Ht Tape 25Ft |Raychem Te Connectivity CX4137-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$743.3700 / $920.0400 | Buy Now |
DISTI #
CX4137-000
|
Avnet Americas | Cable Accessories Heat Shrinkable Tubing Fluoropolymer Roll - Bulk (Alt: CX4137-000) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 22 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-CX4137-000
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps RT-555-T1.0-A260-25 RoHS: Compliant | 0 |
|
$534.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 2 Lead time: 23 Weeks Container: Box | 0Box |
|
$468.4000 | Buy Now |
DISTI #
RYCRT-555-T1.0-A260-25
|
Heilind Electronics | RT-555-T1.0-A260-25 | Americas - 0 in Stock |
|
$564.8235 / $573.2538 | Buy Now |
|
Onlinecomponents.com | RT-555-T1.0-A260-25 RoHS: Compliant |
12 In Stock |
|
$551.5500 / $599.2200 | Buy Now |
DISTI #
CX4137-000
|
TTI | Heat Shrink Cable Boots & End Caps RT-555-T1.0-A260-25 Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$363.4200 / $508.2900 | Buy Now |
DISTI #
RYCRT-555-T1.0-A260-25
|
Interstate Connecting Components | RT-555-T1.0-A260-25 | 0 |
|
$564.8235 / $573.2538 | Buy Now |
DISTI #
000000000003787845
|
Sager | Heat Shrink Cable Boots & End Caps RT-555-T1.0-A260-25 Min Qty: 1 | 0 |
|
$504.1100 / $576.1200 | Buy Now |
DISTI #
CX4137-000
|
Avnet Abacus | (Alt: CX4137-000) RoHS: Compliant Min Qty: 10 Package Multiple: 2 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |