There are no models available for this part yet.
Overview of CX4044-3107 by SOCKET
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPO3310-701MXB | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT | |
LPO3310-701MLC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1313, ROHS COMPLIANT | |
LPO3310-701MXC | Coilcraft Inc | General Purpose Inductor, 0.7uH, 20%, 1 Element, Ceramic-Core, SMD, ROHS COMPLIANT |
Price & Stock for CX4044-3107 by SOCKET
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Neutron USA | DURASCAN D820 (6 UNITS) & 6 BAY CHARGER DEPLOYMENT BUNDLE - NA & JAPAN | 1 |
|
$1,998.2500 | Buy Now |