CX4-SM5-14.745M,100/30-/M
Description: Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN

Overview of CX4-SM5-14.745M,100/30-/M by Statek Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

Available Datasheets

Part # Manufacturer Description Datasheet
EVAL-ADN4650EB1Z Analog Devices ADN4650 Evaluation Board
ADN4651BRSZ-RL7 Analog Devices 3.75kVrms LVDS Iso 600Mbps Dua
ADN4692EBRZ-RL7 Analog Devices MLVDS Xcvr,FD,100M Type 1 Rx,E

CAD Models for CX4-SM5-14.745M,100/30-/M by Statek Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX4-SM5-14.745M,100/30-/M by Statek Corporation

CX4-SM5-14.745M,100/30-/M
Statek Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
STATEK CORP
Package Description
LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.60.00.50
Additional Feature
AT-CUT CRYSTAL; TAPE AND REEL
Aging
5 PPM/YEAR
Crystal/Resonator Type
PARALLEL - FUNDAMENTAL
Drive Level
200 µW
Frequency Stability
0.003%
Frequency Tolerance
100 ppm
Load Capacitance
10 pF
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
14.745 MHz
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Physical Dimension
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
Series Resistance
60 Ω
Surface Mount
YES
Want to compare parts?
  1. CX4-SM5-14.745M,100/30-/M
    Statek Corporation
    Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN
    VS

Alternate Parts for CX4-SM5-14.745M,100/30-/M

This table gives cross-reference parts and alternative options found for CX4-SM5-14.745M,100/30-/M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-SM5-14.745M,100/30-/M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CX4-C-SM2-14.745M,100/20-/I Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-C-SM2-14.745M,100/20-/I
CX4-C-SM1-14.745M,100/50-/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-C-SM1-14.745M,100/50-/C
CX4-C-SM3-14.745M,100/20-/I Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-C-SM3-14.745M,100/20-/I
CX4-C-SM3-14.745M,100/20-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-C-SM3-14.745M,100/20-/I
CX4-C-SM1-14.745M,100/10-/C Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-C-SM1-14.745M,100/10-/C
CX4-C-SM4-14.745M,100/100-/M Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-C-SM4-14.745M,100/100-/M
CX4-SM4-14.745M,100/30-/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM4-14.745M,100/30-/M
CX4-SM5-14.745M,100/50-/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM5-14.745M,100/50-/C
CX4-SM3-14.745M,100/50-/C Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-SM3-14.745M,100/50-/C
CX4-SM1-14.745M,100/100-/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM1-14.745M,100/100-/M
Part Number Description Manufacturer Compare
CX4-SM5-14.745M,100/20-/I Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-SM5-14.745M,100/20-/I
CX4-SM1-14.745M,100/100-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM1-14.745M,100/100-/I
CX4-SM3-14.745M,100/10-/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM3-14.745M,100/10-/C
CX4-C-SM4-14.745M,100/30-/M Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-C-SM4-14.745M,100/30-/M
CX4-C-SM4-14.745M,100/100-/I Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-C-SM4-14.745M,100/100-/I
CX4-C-SM2-14.745M,100/100-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-C-SM2-14.745M,100/100-/I
CX4-SM4-14.745M,100/10-/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM4-14.745M,100/10-/C
CX4-SM5-14.745M,100/10-/C Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM5-14.745M,100/10-/C
CX4-SM2-14.745M,100/100-/I Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14.745 MHz, GLASS, ULTRA-MINIATURE, SMD, 2 PIN Euroquartz Ltd CX4-SM5-14.745M,100/30-/M vs CX4-SM2-14.745M,100/100-/I
CX4-C-SM4-14.745M,100/30-/M Parallel - Fundamental Quartz Crystal, 14.745MHz Nom, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN Statek Corporation CX4-SM5-14.745M,100/30-/M vs CX4-C-SM4-14.745M,100/30-/M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX4-SM5-14.745M,100/30-/M by Statek Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX4-SM5-14.745M,100/30-/M by Statek Corporation

Select Manufacturer
Which Manufacturer of CX4-SM5-14.745M,100/30-/M would you like to use for your alert(s)?
  • Please alert me when CX4-SM5-14.745M,100/30-/M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX4-SM5-14.745M,100/30-/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX4-SM5-14.745M,100/30-/M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX4-SM5-14.745M,100/30-/M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX4-SM5-14.745M,100/30-/M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX4-SM5-14.745M,100/30-/M by Statek Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: