There are no models available for this part yet.
Overview of CX4-SM3-FREQ1,100/10-/C by Euroquartz Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
CAD Models for CX4-SM3-FREQ1,100/10-/C by Euroquartz Ltd
Part Data Attributes for CX4-SM3-FREQ1,100/10-/C by Euroquartz Ltd
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
EUROQUARTZ LTD
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.60.00.80
|
Additional Feature
|
AT-CUT CRYSTAL; TAPE AND REEL
|
Aging
|
5 PPM/YEAR
|
Crystal/Resonator Type
|
PARALLEL - FUNDAMENTAL
|
Drive Level
|
200 µW
|
Frequency Stability
|
0.001%
|
Frequency Tolerance
|
100 ppm
|
Load Capacitance
|
10 pF
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Frequency-Max
|
50 MHz
|
Operating Frequency-Min
|
14 MHz
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Physical Dimension
|
L5.0XB1.83XH1.22 (mm)/L0.197XB0.072XH0.048 (inch)
|
Surface Mount
|
YES
|
Alternate Parts for CX4-SM3-FREQ1,100/10-/C
This table gives cross-reference parts and alternative options found for CX4-SM3-FREQ1,100/10-/C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX4-SM3-FREQ1,100/10-/C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CX4-SM5-FREQ1,100/100-/M | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14 MHz - 50 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-FREQ1,100/10-/C vs CX4-SM5-FREQ1,100/100-/M |
CX4-SM1-FREQ1,100/10-/C | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14 MHz - 50 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-FREQ1,100/10-/C vs CX4-SM1-FREQ1,100/10-/C |
CX4-SM2-FREQ1,100/10-/C | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14 MHz - 50 MHz, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-FREQ1,100/10-/C vs CX4-SM2-FREQ1,100/10-/C |
CX4-SM3-FREQ1,100/20-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14 MHz - 50 MHz, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-FREQ1,100/10-/C vs CX4-SM3-FREQ1,100/20-/I |
CX4-C-SM2-FREQ1,100/100-/M | Parallel - Fundamental Quartz Crystal, 14MHz Min, 50MHz Max, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-SM3-FREQ1,100/10-/C vs CX4-C-SM2-FREQ1,100/100-/M |
CX4-SM1-FREQ1,100/20-/I | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14 MHz - 50 MHz, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-FREQ1,100/10-/C vs CX4-SM1-FREQ1,100/20-/I |
CX4-C-SM1-FREQ1,100/10-/C | Quartz Crystal, QUARTZ CRYSTAL RESONATOR, 14 MHz - 50 MHz, LEAD FREE, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Euroquartz Ltd | CX4-SM3-FREQ1,100/10-/C vs CX4-C-SM1-FREQ1,100/10-/C |
CX4-C-SM3-FREQ1,100/50-/C | Parallel - Fundamental Quartz Crystal, 14MHz Min, 50MHz Max, CERAMIC, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-SM3-FREQ1,100/10-/C vs CX4-C-SM3-FREQ1,100/50-/C |
CX4-SM3-FREQ1,100/20-/I | Parallel - Fundamental Quartz Crystal, 14MHz Min, 50MHz Max, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-SM3-FREQ1,100/10-/C vs CX4-SM3-FREQ1,100/20-/I |
CX4-SM4-FREQ1,100/30-/M | Parallel - Fundamental Quartz Crystal, 14MHz Min, 50MHz Max, LEAD FREE, GLASS, ULTRA-MINIATURE, SMD, 2 PIN | Statek Corporation | CX4-SM3-FREQ1,100/10-/C vs CX4-SM4-FREQ1,100/30-/M |