There are no models available for this part yet.
Overview of CX3459-1927 by Socket Mobile Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
69192-706HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 06 Positions, 2.54 mm (0.100in) Pitch. | |
69192-724HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 24 Positions, 2.54 mm (0.100in) Pitch. | |
86093968192765E3LF | Amphenol Communications Solutions | DIN Straight Receptacle Press-Fit Wire-wrap Style C 96 ways, Class I |
Price & Stock for CX3459-1927 by Socket Mobile Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | SOCKETSCAN S730 LASER BARCODE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |