Part Details for CX3225SB54000H0FLJCC by Kyocera AVX Components
Overview of CX3225SB54000H0FLJCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB54000H0FLJCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB54000H0FLJCCCT-ND
|
DigiKey | CRYSTAL 54.0000MHZ 12PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1131 In Stock |
|
$0.3476 / $0.6700 | Buy Now |
DISTI #
581-CX3225SB54000HLJ
|
Mouser Electronics | Crystals AEC-Q200 54MHz 12pF 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.3370 / $0.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |