Part Details for CX3225SB54000D0FPJC1 by Kyocera AVX Components
Overview of CX3225SB54000D0FPJC1 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB54000D0FPJC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC2082
|
Newark | Crystal Unit, 3.2X2.5X0.55Mm Size, 54Mhz, 8Pf, +/-10Ppm@25Deg.c, +/-15Ppm@-40To85Deg.c, Esr: 23Ohm Rohs Compliant: Yes |Kyocera Avx CX3225SB54000D0FPJC1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
478-CX3225SB54000D0FPJC1CT-ND
|
DigiKey | CRYSTAL 54.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7572 In Stock |
|
$0.5840 / $1.1200 | Buy Now |
DISTI #
581-CX3225SB5D0FPJC1
|
Mouser Electronics | Crystals AEC-Q200 54000kHz 8pF 3.2x2.5mm RoHS: Compliant | 29 |
|
$0.5660 / $1.1100 | Buy Now |
DISTI #
CX3225SB54000D0FPJC1
|
TTI | Crystals AEC-Q200 54000kHz 8pF 3.2x2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.5600 / $0.6110 | Buy Now |