Part Details for CX3225SB40000D0FLJCC by Kyocera AVX Components
Overview of CX3225SB40000D0FLJCC by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB40000D0FLJCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB40000D0FLJCCCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 8PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3477 In Stock |
|
$0.3125 / $0.7200 | Buy Now |
DISTI #
581-CX3225SB40000DLJ
|
Mouser Electronics | Crystals AEC-Q200 40MHz 8pF 3 .2x2.5mm RoHS: Compliant | 2499 |
|
$0.3750 / $0.6500 | Buy Now |
DISTI #
CX3225SB40000D0FLJCC
|
Avnet Abacus | Crystal Units | 3225 | 40MHz | 8pF | 10ppm | -30+85 | 15ppm | General (Alt: CX3225SB40000D0FLJCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CX3225SB40000D0FLJCC
CX3225SB40000D0FLJCC CAD Models
CX3225SB40000D0FLJCC Part Data Attributes
|
CX3225SB40000D0FLJCC
Kyocera AVX Components
Buy Now
|
Compare Parts:
CX3225SB40000D0FLJCC
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |