Part Details for CX3225SB32000D0FPLCC by Kyocera AVX Components
Results Overview of CX3225SB32000D0FPLCC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX3225SB32000D0FPLCC Information
CX3225SB32000D0FPLCC by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX3225SB32000D0FPLCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB32000D0FPLCCCT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
37869 In Stock |
|
$0.3500 / $0.7400 | Buy Now |
DISTI #
CX3225SB32000D0FPLCC
|
Avnet Americas | Crystal, Fundamental, 32MHz, ? 10ppm, 8pF, 3.2mm x 2.5mm, SMD, 4-Pin - Tape and Reel (Alt: CX3225SB3... more RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3187 / $0.3276 | Buy Now |
DISTI #
581-CX3225SB32DFPLCC
|
Mouser Electronics | Crystals AEC-Q200 32000kHz 8p F 3.2x2.5mm RoHS: Compliant | 683 |
|
$0.3500 / $0.7600 | Buy Now |
|
Future Electronics | 32 MHz 10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel |
0 Reel |
|
$0.3650 | Buy Now |
DISTI #
CX3225SB32000D0FPLCC
|
TTI | Crystals AEC-Q200 32000kHz 8p F 3.2x2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 96000 In Stock |
|
$0.3470 | Buy Now |
DISTI #
CX3225SB32000D0FPLCC
|
Avnet Abacus | Crystal Fundamental 32MHz 10ppm 8pF 32mm x 25mm SMD 4Pin (Alt: CX3225SB32000D0FPLCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CX3225SB32000D0FPLCC
CX3225SB32000D0FPLCC CAD Models
CX3225SB32000D0FPLCC Part Data Attributes
|
CX3225SB32000D0FPLCC
Kyocera AVX Components
Buy Now
|
Compare Parts:
CX3225SB32000D0FPLCC
Kyocera AVX Components
Select a part to compare: |
Samacsys Manufacturer | Kyocera AVX |