Part Details for CX3225SB26000H0FLJCC by Kyocera AVX Components
Overview of CX3225SB26000H0FLJCC by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB26000H0FLJCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB26000H0FLJCCCT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 12PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8888 In Stock |
|
$0.3816 / $0.7200 | Buy Now |
DISTI #
CX3225SB26000H0FLJ
|
Avnet Americas | Crystal, Fundamental, 26MHz, ? 10ppm, 12pF, 3.2mm x 2.5mm, SMD, 4-Pin - Tape and Reel (Alt: CX3225SB26000H0FLJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3575 | Buy Now |
DISTI #
581-CX3225SB26000HLJ
|
Mouser Electronics | Crystals AEC-Q200 26MHz 12pF 3.2x2.5mm RoHS: Compliant | 0 |
|
$0.3590 / $0.3960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.3340 | Buy Now |
DISTI #
CX3225SB26000H0FLJCC
|
Avnet Abacus | Crystal, Fundamental, 26MHz, � 10ppm, 12pF, 3.2mm x 2.5mm, SMD, 4-Pin (Alt: CX3225SB26000H0FLJCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CX3225SB26000H0FLJCC
CX3225SB26000H0FLJCC CAD Models
CX3225SB26000H0FLJCC Part Data Attributes
|
CX3225SB26000H0FLJCC
Kyocera AVX Components
Buy Now
|
Compare Parts:
CX3225SB26000H0FLJCC
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |