Part Details for CX3225SB26000D0FFFCC by Kyocera AVX Components
Overview of CX3225SB26000D0FFFCC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB26000D0FFFCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB26000D0FFFCCCT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 8PF SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
611 In Stock |
|
$0.4219 / $0.8000 | Buy Now |
DISTI #
CX3225SB26000D0FFFCC
|
Avnet Abacus | Crystal, Fundamental, 26MHz, � 10ppm, 8pF, 3.2mm x 2.5mm, SMD, 4-Pin (Alt: CX3225SB26000D0FFFCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CX3225SB26000D0FFFCC
CX3225SB26000D0FFFCC CAD Models
CX3225SB26000D0FFFCC Part Data Attributes
|
CX3225SB26000D0FFFCC
Kyocera AVX Components
Buy Now
|
Compare Parts:
CX3225SB26000D0FFFCC
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |