Part Details for CX3225SB12000H0PSTC1 by Kyocera AVX Components
Overview of CX3225SB12000H0PSTC1 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB12000H0PSTC1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB12000H0PSTC1CT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 12PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9657 In Stock |
|
$0.2875 / $0.4900 | Buy Now |
DISTI #
CX3225SB12000H0PST
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX3225SB12000H0PST) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.4171 | Buy Now |
DISTI #
581-CX3225SB12H0PST
|
Mouser Electronics | Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm RoHS: Compliant | 2037 |
|
$0.3200 / $0.7000 | Buy Now |
|
Future Electronics | 12MHz ±50ppm Crystal 12pF 150 Ohms 4-SMD, No Lead RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.6600 | Buy Now |
DISTI #
CX3225SB12000H0PSTC1
|
Avnet Abacus | Crystal 12MHz 12pF 4-Pin SMD T/R (Alt: CX3225SB12000H0PSTC1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |