Part Details for CX3225SB12000D0FFJCC by Kyocera AVX Components
Overview of CX3225SB12000D0FFJCC by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225SB12000D0FFJCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225SB12000D0FFJCCCT-ND
|
DigiKey | CRYSTAL 12.0000MHZ 8PF SMD Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3531 In Stock |
|
$0.3893 / $0.7500 | Buy Now |
DISTI #
CX3225SB12000D0FFJ
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX3225SB12000D0FFJ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.5078 | Buy Now |
DISTI #
581-CX3225SB12DFFJCC
|
Mouser Electronics | Crystals AEC-Q200 12000kHz 8pF 3.2x2.5mm RoHS: Compliant | 4969 |
|
$0.3770 / $0.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3740 | Buy Now |
DISTI #
CX3225SB12000D0FFJCC
|
TTI | Crystals AEC-Q200 12000kHz 8pF 3.2x2.5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
CX3225SB12000D0FFJCC
|
Avnet Abacus | Crystal 12MHz 8pF 4-Pin CSMD T/R (Alt: CX3225SB12000D0FFJCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |