Part Details for CX3225GB40000D0HPQCC by KYOCERA Corporation
Overview of CX3225GB40000D0HPQCC by KYOCERA Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225GB40000D0HPQCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
C1S417906791246
|
Chip1Stop | Quartz Crystal RoHS: Compliant | 1614 |
|
$0.3340 | Buy Now |
Part Details for CX3225GB40000D0HPQCC
CX3225GB40000D0HPQCC CAD Models
CX3225GB40000D0HPQCC Part Data Attributes
|
CX3225GB40000D0HPQCC
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
CX3225GB40000D0HPQCC
KYOCERA Corporation
Parallel - Fundamental Quartz Crystal, 40MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.60 | |
Additional Feature | TR, 7 INCH | |
Aging | 5 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 0.01 µW | |
Frequency Stability | 0.003% | |
Frequency Tolerance | 20 ppm | |
Load Capacitance | 8 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | L3.2XB2.5XH0.8 (mm)/L0.126XB0.098XH0.031 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES |