Part Details for CX3225GB33333D0HEQ by KYOCERA Corporation
Results Overview of CX3225GB33333D0HEQ by KYOCERA Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX3225GB33333D0HEQ Information
CX3225GB33333D0HEQ by KYOCERA Corporation is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX3225GB33333D0HEQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54685946
|
Verical | Crystal 33.333MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 50Ohm 4-Pin CSMD T/R Min Qty: 71 Package Multiple: 1 | Americas - 915 |
|
$0.3920 / $0.4170 | Buy Now |
DISTI #
CX3225GB33333D0HEQ
|
Chip One Stop | Passives RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 915 |
|
$0.3800 / $0.4610 | Buy Now |