Part Details for CX3225GA26000P0HPQCC by Kyocera AVX Components
Results Overview of CX3225GA26000P0HPQCC by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX3225GA26000P0HPQCC Information
CX3225GA26000P0HPQCC by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX3225GA26000P0HPQCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CX3225GA26000P0HPQCCCT-ND
|
DigiKey | 3.2MM X 2.5MM CRYSTAL 26MHZ 18PF Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3000 In Stock |
|
$0.3538 / $0.7000 | Buy Now |
DISTI #
CX3225GA26000P0HPQCC
|
Avnet Americas | SMD CRYSTAL - Tape and Reel (Alt: CX3225GA26000P0HPQCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |