Part Details for CX3225CA40000D0HSSZ1 by Kyocera AVX Components
Overview of CX3225CA40000D0HSSZ1 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX3225CA40000D0HSSZ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX3225CA40000D0HSS
|
Avnet Americas | Crystal 40MHz 8pF 4-Pin SMD T/R - Tape and Reel (Alt: CX3225CA40000D0HSS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
CX3225CA40000D0HSSZ1
|
TTI | Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 42000 In Stock |
|
$0.2680 / $0.2790 | Buy Now |