Part Details for CX3225CA27000P0PSWCC by Kyocera AVX Components
Results Overview of CX3225CA27000P0PSWCC by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX3225CA27000P0PSWCC Information
CX3225CA27000P0PSWCC by Kyocera AVX Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for CX3225CA27000P0PSWCC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CX3225CA27000P0PSWCC
|
Avnet Abacus | Crystal Fundamental 27MHz 50ppm 18pF 32mm x 25mm SMD 4Pin (Alt: CX3225CA27000P0PSWCC) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |