Part Details for CX312A6 by Eagle Signal Controls
Results Overview of CX312A6 by Eagle Signal Controls
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CX312A6 Information
CX312A6 by Eagle Signal Controls is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CX312A6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70132641
|
RS | Timer/Counter, Eagle Signal, Electronic Reset, Lcd, 120V, Cycl-Flex Panel Mt | Eagle Signal CX312A6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 11 |
|
$1,155.2600 / $1,190.9900 | Buy Now |
|
Onlinecomponents.com | Electronic - reset timer/ counter - LCD display - Cycl Flex - panel mounting - 120VAC RoHS: Compliant |
5 In Stock |
|
$1,127.0800 / $1,161.9400 | Buy Now |
|
Master Electronics | Electronic - reset timer/ counter - LCD display - Cycl Flex - panel mounting - 120VAC RoHS: Compliant |
5 In Stock |
|
$1,127.0800 / $1,161.9400 | Buy Now |