Part Details for CX28394-22 by Conexant Systems Inc
Overview of CX28394-22 by Conexant Systems Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for CX28394-22
CX28394-22 CAD Models
CX28394-22 Part Data Attributes
|
CX28394-22
Conexant Systems Inc
Buy Now
Datasheet
|
Compare Parts:
CX28394-22
Conexant Systems Inc
Framer, CMOS, PQFP128, TQFP-128
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CONEXANT SYSTEMS | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 128 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PQFP-G128 | |
Length | 20 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | FRAMER | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CX28394-22
This table gives cross-reference parts and alternative options found for CX28394-22. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CX28394-22, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TXC-03103-BILQ | Framer, CMOS, PQFP128, PLASTIC, LQFP-128 | Transwitch Corporation | CX28394-22 vs TXC-03103-BILQ |
TXC-03114-BILQ | DATACOM, FRAMER, PQFP128, LOW PROFILE, PLASTIC, TQFP-128 | Transwitch Corporation | CX28394-22 vs TXC-03114-BILQ |
CX28380G-16 | Framer, PQFP128, GREEN, MQFP-128 | Mindspeed Technologies Inc | CX28394-22 vs CX28380G-16 |
DS21Q42TN | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | CX28394-22 vs DS21Q42TN |
DS21Q41BT+ | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | CX28394-22 vs DS21Q41BT+ |
PM6388-RI | Framer, CMOS, PQFP128, 14 X 20 MM, 2.70 MM HEIGHT, COPPER LEAD FRAME, METRIC, PLASTIC, QFP-128 | PMC-Sierra Inc | CX28394-22 vs PM6388-RI |
XRT86VL30IV | Framer, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, LQFP-128 | Exar Corporation | CX28394-22 vs XRT86VL30IV |
TXC-03104-AITQ | Framer, CMOS, PQFP128, PLASTIC, TQFP-128 | Transwitch Corporation | CX28394-22 vs TXC-03104-AITQ |
IDT82V2108PX8 | Framer, CMOS, PQFP128, PLASTIC, QFP-128 | Integrated Device Technology Inc | CX28394-22 vs IDT82V2108PX8 |
DS21Q41BT | Framer, CMOS, PQFP128, TQFP-128 | Maxim Integrated Products | CX28394-22 vs DS21Q41BT |