Part Details for CX28250-23 by Synaptics Incorporated
Overview of CX28250-23 by Synaptics Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CX28250-23
CX28250-23 CAD Models
CX28250-23 Part Data Attributes
|
CX28250-23
Synaptics Incorporated
Buy Now
Datasheet
|
Compare Parts:
CX28250-23
Synaptics Incorporated
ATM/SONET/SDH IC, CMOS, PBGA156,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SYNAPTICS INC | |
Package Description | BGA, BGA156,14X14,40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B156 | |
JESD-609 Code | e0 | |
Number of Terminals | 156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA156,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |