Telecommunication Circuits
CX28250-23
Description: ATM Network Interface, 1-Func, CMOS, PBGA156, 15 MM, BGA-156

Overview of CX28250-23 by Mindspeed Technologies Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CX28250-23 by Mindspeed Technologies Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CX28250-23 by Mindspeed Technologies Inc

CX28250-23
Mindspeed Technologies Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MINDSPEED TECHNOLOGIES INC
Part Package Code
BGA
Package Description
BGA,
Pin Count
156
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
JESD-30 Code
S-PBGA-B156
Length
15 mm
Number of Functions
1
Number of Terminals
156
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
1.97 mm
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Telecom IC Type
ATM/SONET/SDH NETWORK INTERFACE
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
15 mm
Want to compare parts?
  1. CX28250-23
    Mindspeed Technologies Inc
    ATM Network Interface, 1-Func, CMOS, PBGA156, 15 MM, BGA-156
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CX28250-23 by Mindspeed Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CX28250-23 by Mindspeed Technologies Inc

  • Please alert me when CX28250-23 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CX28250-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CX28250-23 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CX28250-23 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CX28250-23.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CX28250-23 by Mindspeed Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: