Part Details for CX26ABKAOR by SERPAC Electronic Enclosures
Overview of CX26ABKAOR by SERPAC Electronic Enclosures
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CX26ABKAOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
128-CX26ABKAOR-ND
|
DigiKey | ENCLOSURE PLAS 1.68"L X 1.45"W Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
4 In Stock |
|
$4.7250 / $8.4500 | Buy Now |
DISTI #
635-CX26ABKAOR
|
Mouser Electronics | Enclosures, Boxes, & Cases CX-26 WATERPROOF PKT W/NEON ORANGE SEAL RoHS: Compliant | 0 |
|
$6.0600 / $14.6800 | Order Now |
DISTI #
71943680
|
RS | Waterproof pocket enclosure with orange seal, Accepts 0.031" circuit board. | Serpac CX26ABKAOR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9600 / $7.0000 | RFQ |
DISTI #
35573335
|
Verical | Black Polycarbonate Waterproof Pocket Enclosure with Orange Seal <h4><strong>CALIFORNIA , PROPOSITION</strong> ⚠️<strong>65 , WARNING</strong>⚠️</h4> RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1944 | Americas - 10 |
|
$0.5248 / $0.5340 | Buy Now |
DISTI #
C1S709100042539
|
Chip1Stop | Unclassified RoHS: Compliant | 10 |
|
$3.6900 | Buy Now |