Part Details for CX24153-45A by NXP Semiconductors
Overview of CX24153-45A by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK0653DPB-00#J5 | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 4.8Mohm Lfpak | |
2SK2955-E | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 45A 13Mohm To-3P | |
2SJ604(0)-Z-E1-AZ | Renesas Electronics Corporation | Pch Single Power Mosfet -60V -45A 30Mohm Mp-25Z/To-220Smd |
Price & Stock for CX24153-45A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Part Number Only | 98 |
|
Buy Now |